대량 구매 할인 받기
6개 더 담고 ₩14,160.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩58,420.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩58,420.00 | - |
| 6 - 11 | ₩56,060.00 | ₩14,160.00 |
| 12 + | ₩54,340.00 | ₩48,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 339-8439
- 제조사 부품 번호:
- SY 20 TF
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 20mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 33.3mm | |
| Mount Hole Size | 10 mm | |
| Length | 127mm | |
| Depth | 32mm | |
| Mount Hole Centre-to-Centre | 97mm | |
| Height | 65mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 20mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 33.3mm | ||
Mount Hole Size 10 mm | ||
Length 127mm | ||
Depth 32mm | ||
Mount Hole Centre-to-Centre 97mm | ||
Height 65mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- IT
SKF Plummer Block House, 20 mm ID - SY 20 TF
Use this plummer block bearing unit from SKF to attach a rotating shaft to a surface in a parallel orientation. The two slotted block holes make for simple installation and create a secure connection even if there's some initial misalignment. The plummer block house is made from high-grade cast iron that resists corrosion, so it's long-lasting. This makes the bearing unit ideal for heavy-duty applications such as industrial machinery, construction tools and mining equipment.
• Centre height of 33.3 mm
• Depth of 32 mm
• Inside diameter of 20 mm
• Length of 127 mm
• Mount hole centre-to-centre length of 97 mm
• Mount hole size of 10 mm
• Overall height of 65 mm
Application Information
• Manufacturing
• Mining
• Construction
How do I maintain this unit?
The plummer block bearing unit is provided with grease nipples so you can accurately apply extra lubricant as needed to keep the bearings running smoothly.
Is this product easy to install?
The slotted block holes make it easy to bolt this plummer block housing onto a support surface. Once the rotating shaft is properly aligned, you should secure the bearing housing by fully tightening the bolts.
관련된 링크들
- SKF SY 17 TF Plummer Block House -, 17 mm ID
- SKF SY 35 TF Plummer Block House -, 35 mm ID
- SKF SY 15 TF Plummer Block House -, 15 mm ID
- SKF SY 30 TF Plummer Block House -, 30 mm ID
- SKF SY 12 TF Plummer Block House -, 12 mm ID
- SKF SY 2. TF Plummer Block House -, 50.8 mm ID
- SKF SY 1. TF Plummer Block House -, 25.4 mm ID
- SKF SY 45 TF/VA228 Plummer Block House -, 45 mm ID