SKF FRB 4/80 Locating Ring -, 30 mm ID

Subtotal (1 unit)*

₩16,520.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1951
제조사 부품 번호:
FRB 4/80
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

30mm

Product Type

Locating Ring

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

Depth

4mm

Series

FRB

Standards/Approvals

No

Height

80mm

COO (Country of Origin):
CN

SKF Locating Ring, 135° Split Angle, 72mm Bore Size, 80mm OD - FRB 4/80


Is your bearing insert the wrong size for your housing? Tighten it up with this SKF locating ring. By filling the gap between an insert and its housing (205-5010), the unit securely fits hardware together for reliable shaft support. It can handle intense sorting processes, as it holds the bearing steady to cut out disruption from movement. Compact setups are no problem for this product's slim 4mm width. Thanks to the ring's 135° split angle, it easily slots around a bearing without extra tools for swift assembly.

Features & Benefits


• Hard-wearing stainless steel body shrugs off mechanical wear to achieve a long service life

• Accommodates bearings with adapter sleeve (such as 209-3681), so it's a versatile support solution

• No preparation work needed, meaning you can get straight to assembly

Applications


• Material handling

• Automated assembly lines

• Chemical processing

How do I use this locating ring with my bearing unit?


Using this locating ring is as easy as slotting it around a bearing before assembly. Most setups call for a ring on either side of a bearing – if you're only using one, you should slide it next to your locknut.

관련된 링크들