SKF FRB 10.5/110 Locating Ring -, 101 mm ID

Subtotal (1 unit)*

₩20,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-1917
제조사 부품 번호:
FRB 10.5/110
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Locating Ring

Inside Diameter

101mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Depth

10.5mm

Height

134mm

Series

SNL 512-610

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Locating Ring, 101mm Inside Diameter, 255mm Length - FRB 10.5/110


This locating ring is an important accessory for bearing units, designed to ensure precise positioning within mechanical assemblies. It plays a significant role in maintaining the stability and alignment of components, thereby enhancing machinery performance. Its specific design allows for effective integration into various industrial applications, making it a crucial component for users in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Provides accurate alignment for improved operational efficiency

• Accommodates a mounting hole size of 16mm for straightforward installation

• Minimises misalignment, enhancing overall system reliability

• Supports a centre height of 70mm for compatibility

• The 101mm inside diameter accommodates various bearing configurations

Applications


• Used with locating rings in industrial machinery assemblies

• Suitable for integration in automation systems requiring precise alignment

• Employed in mechanical processes to provide stability for components

• Applicable in electrical equipment for improved performance

What installation considerations should be taken into account?


Ensure the mounting surface is clean and free from debris for proper fitting.

Is the locating ring compatible with various bearings?


Yes, it can be used with multiple bearing configurations, enhancing its versatility.

How can this component improve machinery performance?


It helps maintain proper alignment, reducing wear and enhancing efficiency.

How do I determine the right size for my application?


Measure the necessary dimensions and compare them with the specifications of similar rings.

관련된 링크들