대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩5,340.00
재고있음
- 820 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 10 | ₩534.00 | ₩5,340.00 |
| 20 - 90 | ₩518.00 | ₩5,180.00 |
| 100 - 240 | ₩504.00 | ₩5,040.00 |
| 250 - 1240 | ₩492.00 | ₩4,920.00 |
| 1250 + | ₩406.00 | ₩4,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 897-1376
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.3mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | RS PRO | |
| Length | 16.2mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.3mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series RS PRO | ||
Length 16.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 5.0mm Vertical PCB Terminal Block Headers
5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
관련된 링크들
- RS PRO CTB9302 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block, 9-Contact, 5.0 mm Pitch, 1 Row
- RS PRO CTB9352 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row