대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩12,520.00
재고있음
- 3,160 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 90 | ₩1,252.00 | ₩12,520.00 |
| 100 - 490 | ₩1,218.00 | ₩12,180.00 |
| 500 + | ₩1,002.00 | ₩10,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 897-1335
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | RS PRO | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Depth | 8.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series RS PRO | ||
Width 7mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- CN
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
관련된 링크들
- RS PRO PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 3-Contact, 10 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 11-Contact, 3.5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row