현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 897-0768
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | CTB5202 | |
| Depth | 10.2mm | |
| Width | 7.6mm | |
| Length | 60mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series CTB5202 | ||
Depth 10.2mm | ||
Width 7.6mm | ||
Length 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS 5.0mm Low Profile PCB Terminal Blocks
5mm pitch PCB teminal blocks with a low profile 10mm height design, screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm low profile terminal blocks have stainless steel wire protectors, M2.5 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
관련된 링크들
- RS PRO CTB5202 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row
- RS PRO CTB5202 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row