Phoenix Contact UWV 4/S Series Feed Through Terminal Block, 2-Contact, 8.1 mm Pitch, 1 Row, 3073393
- RS 제품 번호:
- 886-8813
- 제조사 부품 번호:
- 3073393
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
250개 더 담고 ₩327,500.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩655,600.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩13,112.00 | ₩655,620.00 | - |
| 250 + | ₩11,802.00 | ₩590,080.00 | ₩327,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 886-8813
- 제조사 부품 번호:
- 3073393
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Feed Through Terminal Block | |
| Pitch | 8.1mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 320V | |
| Standards/Approvals | cULus, CSA, EF3.0, REACH, RoHS | |
| Width | 8.1mm | |
| Series | UWV 4/S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Feed Through Terminal Block | ||
Pitch 8.1mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 320V | ||
Standards/Approvals cULus, CSA, EF3.0, REACH, RoHS | ||
Width 8.1mm | ||
Series UWV 4/S | ||
- COO (Country of Origin):
- CN
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Screw connection with tension sleeve, number of positions: 1, load current: 32 A, cross section: 0.2 mm² - 6 mm², connection direction of the conductor to plug-in direction: -90 °, width: 8.1 mm, color: gray
관련된 링크들
- Phoenix Contact UWV 10 Series Feed Through Terminal Block, 2-Contact, 10.1 mm Pitch, 1 Row, 3073403
- Phoenix Contact UWV 16 Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073419
- Phoenix Contact UWV 16/S Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073432
- Phoenix Contact UWV 10/S Series Feed Through Terminal Block, 2-Contact, 10.1 mm Pitch, 1 Row, 3073416
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073542
- Phoenix Contact UWV 25-POT Series Feed Through Terminal Block, 2-Contact, 15.1 mm Pitch, 1 Row, 3073568
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073555
- Phoenix Contact UWV 25-POT/S Series Feed Through Terminal Block, 2-Contact, 15.1 mm Pitch, 1 Row, 3073571