Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 9-GL-3.81, 9 Way, Pluggable Terminal Block, Header, Solder Termination, 1861798
- RS 제품 번호:
- 883-3404
- 제조사 부품 번호:
- 1861798
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 883-3404
- 제조사 부품 번호:
- 1861798
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Series | MCO 1.5/ 9-GL-3.81 | |
| Termination Method | Solder | |
| Voltage Rating | 200.0 V | |
| Contact Material | Tin | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Series MCO 1.5/ 9-GL-3.81 | ||
Termination Method Solder | ||
Voltage Rating 200.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: MCO 1,5/..-GL, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact, 3.81mm Pitch, MCO 1.5/ 8-GL-3.81, 8 Way, Pluggable Terminal Block, Header, Solder Termination, 1861785
- Phoenix Contact MCO 1.5/10-GL-3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row, 1861808
- Phoenix Contact MCO 1.5/3-GL-3.81 Series Pluggable Terminal Block, 3 Contact(s), 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/5-GL-3.81 Series Pluggable Terminal Block, 5 Contact(s), 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/4-GL-3.81 Series Pluggable Terminal Block, 4 Contact(s), 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/6-GL-3.81 Series Pluggable Terminal Block, 6 Contact(s), 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/7-GL-3.81 Series Pluggable Terminal Block, 7 Contact(s), 3.81 mm Pitch, 1 Row
- Phoenix Contact MCO 1.5/ 9-GR-3.81 Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1861714