Phoenix Contact GSMKDSN 1.5/9-7.62 Series PCB Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1718676

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
883-3117
제조사 부품 번호:
1718676
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

55°

Colour

Green

Wire Connection Method

Screw

Voltage

630V

Standards/Approvals

No

Width

68.58mm

Series

GSMKDSN 1.5/9-7.62

Length

12mm

Depth

14.5mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: GSMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

관련된 링크들