Phoenix Contact MKDS 3/11 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1730793
- RS 제품 번호:
- 881-8736
- 제조사 부품 번호:
- 1730793
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
250개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩382,600.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩7,652.00 | ₩382,580.00 | - |
| 250 + | ₩7,422.00 | ₩371,120.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-8736
- 제조사 부품 번호:
- 1730793
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Length | 11.2mm | |
| Series | MKDS 3/11 | |
| Width | 55mm | |
| Depth | 18mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Length 11.2mm | ||
Series MKDS 3/11 | ||
Width 55mm | ||
Depth 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: MKDS 3, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
관련된 링크들
- Phoenix Contact MKDS 5/11-9.5 Series PCB Terminal Block, 11-Contact, 9.52 mm Pitch, 1 Row, 1713859
- Phoenix Contact MKDS 1.5/11 Series 55° PCB Terminal Block, 11 Contact(s), 5 mm Pitch, 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1711589
- Phoenix Contact MKDS 3 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1711084
- Phoenix Contact MKDS Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1727081
- Phoenix Contact MKDS 3 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1712601