Phoenix Contact MKDSD 2.5/8-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1730560
- RS 제품 번호:
- 881-8682
- 제조사 부품 번호:
- 1730560
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩570,600.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 200 | ₩11,412.00 | ₩570,640.00 |
| 250 + | ₩11,186.00 | ₩559,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-8682
- 제조사 부품 번호:
- 1730560
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 21.7mm | |
| Width | 41.82mm | |
| Length | 11.62mm | |
| Series | MKDSD 2.5/8-5.08 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Depth 21.7mm | ||
Width 41.82mm | ||
Length 11.62mm | ||
Series MKDSD 2.5/8-5.08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact MKDSD 2.5/5-5.08 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1730531
- Phoenix Contact MKDSD 2.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1730599
- Phoenix Contact MKDSD 2.5/12-5.08 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1730609
- Phoenix Contact MKDSD 2.5/7-5.08 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1730557
- Phoenix Contact MKDSD 2.5/4-5.08 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1730528
- Phoenix Contact MKDSD 2.5/10-5.08 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1730586
- Phoenix Contact MKDSD 2.5/6-5.08 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1730544
- Phoenix Contact MKDSD 2.5/9-5.08 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1730573