Phoenix Contact MKDS 2.5/9-5.08 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 1730463

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
881-8666
제조사 부품 번호:
1730463
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

24A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Depth

21.7mm

Width

46.9mm

Series

MKDS 2.5/9-5.08

Standards/Approvals

No

Length

11.62mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: MKDS 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard

관련된 링크들