Phoenix Contact MKDSP 1.5/8 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1730078
- RS 제품 번호:
- 881-8610
- 제조사 부품 번호:
- 1730078
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 881-8610
- 제조사 부품 번호:
- 1730078
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 11.15mm | |
| Series | MKDSP 1.5/8 | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 17.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Length 11.15mm | ||
Series MKDSP 1.5/8 | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 17.3mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: MKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact MKDSP 1.5/8-5.08 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1730188
- Phoenix Contact MKDSP 3 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1714036
- Phoenix Contact MKDSP 1.5/12 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1730117
- Phoenix Contact MKDSP 1.5/10 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1730094
- Phoenix Contact MKDSP 1.5/9 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1730081
- Phoenix Contact MKDSP 1.5/7 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1730065
- Phoenix Contact MKDSP Series PCB Terminal Block, 5-Contact, 17.5 mm Pitch, 1 Row
- Phoenix Contact MKDSP 1.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1730214