Phoenix Contact SMKDS 1/5-3.81 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1728310
- RS 제품 번호:
- 881-8581
- 제조사 부품 번호:
- 1728310
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩421,400.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩4,214.00 | ₩421,440.00 |
| 500 + | ₩3,794.00 | ₩379,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-8581
- 제조사 부품 번호:
- 1728310
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 200V | |
| Series | SMKDS 1/5-3.81 | |
| Standards/Approvals | No | |
| Depth | 13mm | |
| Width | 19.04mm | |
| Length | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 200V | ||
Series SMKDS 1/5-3.81 | ||
Standards/Approvals No | ||
Depth 13mm | ||
Width 19.04mm | ||
Length 10mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact SMKDS 1/3-3.81 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1728297
- Phoenix Contact SMKDS 1/11-3.81 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1728378
- Phoenix Contact SMKDS 1/8-3.81 Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1728349
- Phoenix Contact SMKDS 1/12-3.81 Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 1728381
- Phoenix Contact SMKDS 1/7-3.81 Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1728336
- Phoenix Contact SMKDS 1/9-3.81 Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1728352
- Phoenix Contact SMKDS 1/6-3.81 Series PCB Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1728323
- Phoenix Contact 81, SMKDS 1/4-3 Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row