Phoenix Contact MKKDS 5/3-9.5 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, 2 Row, 1719028
- RS 제품 번호:
- 881-8446
- 제조사 부품 번호:
- 1719028
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 881-8446
- 제조사 부품 번호:
- 1719028
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 9.52mm | |
| Number of Rows | 2 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 28mm | |
| Depth | 44.1mm | |
| Standards/Approvals | No | |
| Width | 33.32mm | |
| Series | MKKDS 5/3-9.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 9.52mm | ||
Number of Rows 2 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1kV | ||
Length 28mm | ||
Depth 44.1mm | ||
Standards/Approvals No | ||
Width 33.32mm | ||
Series MKKDS 5/3-9.5 | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: MKKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
관련된 링크들
- Phoenix Contact MKKDS 3/9 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1805119
- Phoenix Contact MKKDS 1/9-3.5 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, 2 Row, 1751468
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block, 3-Contact, 9.52 mm Pitch, 1 Row, 1904150
- Phoenix Contact MKKDS 1/3-3.5 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 2 Row, 1751400
- Phoenix Contact MKKDS 1/5-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 2 Row, 1751426
- Phoenix Contact MKKDS Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 3 Row, 1724013
- Phoenix Contact MKKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1751510