Phoenix Contact FMC 0.5/16-ST-2.54 Series PCB Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1821232
- RS 제품 번호:
- 881-6963
- 제조사 부품 번호:
- 1821232
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
500개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩2,677,800.00
제조사가 재고 비축중
- 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩26,778.00 | ₩2,677,880.00 | - |
| 500 + | ₩24,100.00 | ₩2,410,100.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-6963
- 제조사 부품 번호:
- 1821232
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Width | 41.1mm | |
| Standards/Approvals | No | |
| Series | FMC 0.5/16-ST-2.54 | |
| Length | 15.4mm | |
| Depth | 5.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Width 41.1mm | ||
Standards/Approvals No | ||
Series FMC 0.5/16-ST-2.54 | ||
Length 15.4mm | ||
Depth 5.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact FMC 0.5/16-ST-2.54 C1 Series PCB Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1706245
- Phoenix Contact FMC 0.5/10-ST-2.54 Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, 1 Row, 1821177
- Phoenix Contact FMC 0.5/11-ST-2.54 Series PCB Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1821180
- Phoenix Contact FMC 0.5/8-ST-2.54 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 1821151
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1821135
- Phoenix Contact FMC 0.5/13-ST-2.54 Series PCB Terminal Block, 13-Contact, 2.54 mm Pitch, 1 Row, 1821203
- Phoenix Contact FMC 0.5/7-ST-2.54 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 1821148
- Phoenix Contact FMC 0.5/9-ST-2.54 Series PCB Terminal Block, 9-Contact, 2.54 mm Pitch, 1 Row, 1821164