Phoenix Contact MKKDS 1/13-3.5 Series PCB Terminal Block, 13-Contact, 3.5 mm Pitch, 2 Row, 1751507
- RS 제품 번호:
- 881-6248
- 제조사 부품 번호:
- 1751507
- 제조업체:
- Phoenix Contact
대량 구매 할인 받기
250개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩1,490,700.00
제조사가 재고 비축중
- 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩29,814.00 | ₩1,490,740.00 | - |
| 250 + | ₩26,834.00 | ₩1,341,680.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-6248
- 제조사 부품 번호:
- 1751507
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Series | MKKDS 1/13-3.5 | |
| Depth | 16.2mm | |
| Width | 47.75mm | |
| Length | 16.3mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Series MKKDS 1/13-3.5 | ||
Depth 16.2mm | ||
Width 47.75mm | ||
Length 16.3mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 26, Number of rows: 2, Number of positions per row: 13, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact MKKDS 3/9 Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1805119
- Phoenix Contact MKKDS 1/3-3.5 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, 2 Row, 1751400
- Phoenix Contact MKKDS 1/5-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 2 Row, 1751426
- Phoenix Contact MKKDS Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 3 Row, 1724013
- Phoenix Contact MKKDS 1 Series PCB Terminal Block, 5-Contact, 3.81 mm Pitch, 2 Row, 1708055
- Phoenix Contact MKKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row, 1751510
- Phoenix Contact MKKDS 1/12-3.5 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1751497
- Phoenix Contact MKKDS 1/6-3.5 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1751439