RS PRO Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row
- RS 제품 번호:
- 874-4896
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(10개가 1팩안에)
₩17,356.00
- RS 제품 번호:
- 874-4896
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Nylon | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 600V | |
| Depth | 8.5mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Nylon | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 600V | ||
Depth 8.5mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers
Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
관련된 링크들
- RS PRO 95 Series Pluggable Terminal Block, 12-Contact, 5.0 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 4-Contact, 5.0 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 7-Contact, 5.0 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 2-Contact, 5.0 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 3-Contact, 5.0 mm Pitch, 1 Row
- RS PRO 95 Series Pluggable Terminal Block, 6-Contact, 5.0 mm Pitch, 1 Row