Phoenix Contact DMC 1.5/2-G1F-3.5-LR P20THR Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 2 Row, 1787014
- RS 제품 번호:
- 871-8077
- 제조사 부품 번호:
- 1787014
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩146,800.00
일시적 품절
- 2026년 10월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 200 | ₩2,936.00 | ₩146,760.00 |
| 250 + | ₩2,642.00 | ₩132,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 871-8077
- 제조사 부품 번호:
- 1787014
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Colour | Black | |
| Wire Connection Method | Pin | |
| Voltage | 160V | |
| Series | DMC 1.5/2-G1F-3.5-LR P20THR | |
| Width | 14mm | |
| Standards/Approvals | CSA, REACH, EF3.0, RoHS, cULus | |
| Length | 11.6mm | |
| Depth | 12.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Colour Black | ||
Wire Connection Method Pin | ||
Voltage 160V | ||
Series DMC 1.5/2-G1F-3.5-LR P20THR | ||
Width 14mm | ||
Standards/Approvals CSA, REACH, EF3.0, RoHS, cULus | ||
Length 11.6mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers
MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
관련된 링크들
- Phoenix Contact DMC 1.5/ 2-G1-3.5 P20THR R24-1 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 2 Row, 1816137
- Phoenix Contact DMC 1.5/ 5-G1-3.5 P20THR R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 2 Row, 1816166
- Phoenix Contact DMC 1.5/ 3-G1-3.5 P20THR R24-2 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 2 Row, 1816140
- Phoenix Contact DMC 1.5/ 4-G1-3.5 P20THR R44 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 2 Row, 1816153
- Phoenix Contact DMC 1.5/ 8-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 2 Row, 1816179
- Phoenix Contact DMC 1.5/10-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 1816182
- Phoenix Contact DMC 1.5/ 7-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 2 Row, 1818481
- Phoenix Contact DMC 1.5/ 9-G1-3.5 P20THR R56 Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 2 Row, 1818494