Phoenix Contact ZEC 1.5/4-ST-5.0 C2 R1.4 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1883064
- RS 제품 번호:
- 859-7363
- 제조사 부품 번호:
- 1883064
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩267,800.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 200 | ₩5,356.00 | ₩267,820.00 |
| 250 + | ₩4,822.00 | ₩241,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 859-7363
- 제조사 부품 번호:
- 1883064
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 21.4mm | |
| Length | 24.05mm | |
| Series | ZEC 1.5/4-ST-5.0 C2 R1.4 | |
| Depth | 13.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 21.4mm | ||
Length 24.05mm | ||
Series ZEC 1.5/4-ST-5.0 C2 R1.4 | ||
Depth 13.7mm | ||
- COO (Country of Origin):
- DE
PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: ZEC 1,5/..-ST, pitch: 5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
관련된 링크들
- Phoenix Contact ZEC 1.0/..-ST Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1893708
- Phoenix Contact ZEC 1.5/4-ST-7.5 C2 R1.4 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1883161
- Phoenix Contact ZEC 1.5/5-ST-5.0 C2 R1.5 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1883077
- Phoenix Contact ZEC 1.0/5-ST-3.5 C1 R1.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1893711
- Phoenix Contact ZEC 1.5/5-ST-7.5 C2 R1.5 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, 1 Row, 1883174
- Phoenix Contact ZEC 1.5/6-ST-5.0 C2 R1.6 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1883080
- Phoenix Contact ZEC 1.5/9-ST-5.0 C2 R1.9 Series PCB Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1883116
- Phoenix Contact ZEC 1.5/8-ST-5.0 C2 R1.8 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1883103