Phoenix Contact SPT-THR 1.5/8-H-5.0 P20 R56 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1823913
- RS 제품 번호:
- 856-1972
- 제조사 부품 번호:
- 1823913
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 856-1972
- 제조사 부품 번호:
- 1823913
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT-THR 1.5/8-H-5.0 P20 R56 | |
| Width | 39mm | |
| Standards/Approvals | No | |
| Length | 13.6mm | |
| Depth | 9.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT-THR 1.5/8-H-5.0 P20 R56 | ||
Width 39mm | ||
Standards/Approvals No | ||
Length 13.6mm | ||
Depth 9.7mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape
관련된 링크들
- Phoenix Contact SPT-THR 1.5/8-H-5.08 P20 R56 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1824022
- Phoenix Contact SPT-THR 1.5/5-V-5.08 P20 R56 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1823557
- Phoenix Contact SPT-THR 1.5/5-V-5.0 P20 R56 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1823447
- Phoenix Contact SPT-THR 1.5/5-H-5.0 P20 R56 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1823887
- Phoenix Contact SPT-THR 1.5/5-H-5.08 P20 R56 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1823997
- Phoenix Contact SPT-THR 1.5/6-V-5.08 P20 R56 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1823560
- Phoenix Contact SPT-THR 1.5/4-V-5.08 P20 R56 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1823544
- Phoenix Contact SPT-THR 1.5/4-V-5.0 P20 R56 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1823434