Phoenix Contact SPT-THR 1.5/8-V-5.08 P20 R88 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1823586

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
856-1865
제조사 부품 번호:
1823586
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

320V

Series

SPT-THR 1.5/8-V-5.08 P20 R88

Standards/Approvals

No

Width

39.56mm

Length

7.7mm

Depth

15.6mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 88 mm wide tape

관련된 링크들