Phoenix Contact MC 1.5/ 2-GF-3.5 P20 THRR32 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1789397
- RS 제품 번호:
- 853-8966
- 제조사 부품 번호:
- 1789397
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 853-8966
- 제조사 부품 번호:
- 1789397
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Length | 9.2mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 8.9mm | |
| Width | 17.3mm | |
| Series | MC 1.5/ 2-GF-3.5 P20 THRR32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Length 9.2mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 8.9mm | ||
Width 17.3mm | ||
Series MC 1.5/ 2-GF-3.5 P20 THRR32 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 1,5/..-GF-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: 32 mm wide tape
관련된 링크들
- Phoenix Contact MC 1.5/ 7-GF-3.5 P26 THRR56 Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1789274
- Phoenix Contact MC 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1789779
- Phoenix Contact MC 1.5/ 2-GF-3.5 P26 THRR32 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1789177
- Phoenix Contact MC 1.5/10-GF-3.5 P26 THRR72 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1789339
- Phoenix Contact MC 1.5/ 2-GF-3.5 P14 THRR32 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1789614
- Phoenix Contact MC 1.5/ 5-GF-3.81 P14 THRR56 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1782161
- Phoenix Contact MC 1.5/ 3-GF-3.81 P14 THRR56 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1782145
- Phoenix Contact MC 1.5/ 7-GF-3.81 P14 THRR56 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1782187