Phoenix Contact MC 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 13-Contact, 2.54 mm Pitch, 1 Row, 1821355
- RS 제품 번호:
- 851-9492
- 제조사 부품 번호:
- 1821355
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 851-9492
- 제조사 부품 번호:
- 1821355
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Width | 37.6mm | |
| Series | MC 0.5/13-G-2.54 P20 THR R56 | |
| Depth | 6.85mm | |
| Length | 7.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material LCP | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Width 37.6mm | ||
Series MC 0.5/13-G-2.54 P20 THR R56 | ||
Depth 6.85mm | ||
Length 7.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...
관련된 링크들
- Phoenix Contact MC 0.5/15-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 15-Contact, 2.54 mm Pitch, 1 Row, 1821371
- Phoenix Contact MC 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1821339
- Phoenix Contact MC 0.5/16-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1821384
- Phoenix Contact MC 0.5/14-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 14-Contact, 2.54 mm Pitch, 1 Row, 1821368
- Phoenix Contact MCV 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 13-Contact, 2.54 mm Pitch, 1 Row, 1821504
- Phoenix Contact MC 0.5/13-G-2.54 SMD R56 Series Pluggable Terminal Block, 13-Contact, 2.54 mm Pitch, 1 Row, 1821805
- Phoenix Contact MC 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 1821258
- Phoenix Contact MC 0.5/ 4-G-2.54 P20 THR R24 Series Pluggable Terminal Block, 4-Contact, 2.54 mm Pitch, 1 Row, 1821261