Phoenix Contact MC 1.5/7-STF-3.81 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

13개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩12,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 05일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩12,940.00-
13 - 24₩12,700.001%
25 +₩12,400.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
804-2544
제조사 부품 번호:
1827758
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

320V

Depth

11.1mm

Series

MC 1.5/7-STF-3.81

Standards/Approvals

No

Width

16.1mm

Length

37.06mm

Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors


Phoenix brings you a series of MC PCB Terminal connectors. Featuring a 3.81mm pitch and a well-known name, these connectors are brilliant. They allow a wire from 0.14mm² up to 1.5mm² with a simple screw connection with a tension sleeve and horizontal wire entry. Each connector can have a maximum of two connections with a rated current of 8A.

These Terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make Ideal use as permanent solution however can be used in temporary circuitry.

MINI COMBICON MC 3.81mm Features and Benefits:


• Maximum reliability due to high quality materials

• 3.81mm pitch

• Screw connection with termination device to help prevent loosening of wire in high vibration

• Copper alloy contact material with tin plated Terminal points

• -40°c to +70°c operating temperatures

• Height of only 8mm above the board for a small Compact fit

These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out “125-3078”

Other accessories:

• Marker cards – 648-5508

• Cable housing – 742-7409

관련된 링크들