Phoenix Contact DFK-MC 1.5/2-GF-3.81 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1829345
- RS 제품 번호:
- 729-9190
- 제조사 부품 번호:
- 1829345
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 729-9190
- 제조사 부품 번호:
- 1829345
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder/Slip-On | |
| Voltage | 320V | |
| Length | 22.01mm | |
| Depth | 11mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Series | DFK-MC 1.5/2-GF-3.81 | |
| Width | 16.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder/Slip-On | ||
Voltage 320V | ||
Length 22.01mm | ||
Depth 11mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Series DFK-MC 1.5/2-GF-3.81 | ||
Width 16.2mm | ||
- COO (Country of Origin):
- HK
Phoenix Contact Mini 2-pin Feed-through Terminal Block Header, 3.81 mm Pitch - DFK-MC 1.5/2-GF-3.81 - 1829345
This mini PCB (printed circuit board) header from Phoenix Contact is used to make a plug-in connection through a housing wall. It provides a simple solution for routing power and communications between individual PCBs. You'll find it used in automotive, industrial and lighting applications.
The outer contacts of this unit are pluggable, letting you insert and remove wires easily. You can make a direct and secure connection without needing any special tools, which saves on time. Its inner contacts have optional solder or plug-in connectors, so you can decide which attachment method best suits the job. The tin-plated contacts are low friction and make optimal surfaces for conducting electrical currents.
This terminal block header meets the mechanical and electrical integrity demands of a reliable wired link and is suitable for use in high-powered applications.
• Straight body orientation
• Current rating of 8 A
• Voltage rating of 320 V
• Male gender
• Polyamide material
• Panel mounting type
• 2 contacts
• 1 row
• Pitch of 3.81 mm
• Dimensions of 22.01 (length) x 11 (width) x 16.2 mm (depth)
Phoenix Contact MINI COMBICON DFK-MC 3.81mm Panel Feed-Through Terminal Block Headers
MINI COMBICON DFK-MC 3.81mm pitch panel mount feed-through terminal block headers with an outer header plug-in connection, threaded screw mount front panel flange and an internal (rear panel) 2.8mm quick connect solder eyelet. This MINI COMBICON DFK-MC 3.81mm panel mount terminal block header is for use on a panel thickness range of 0.5 to 4mm.
For marker labels see stock number 648-5508
For screwdriver see stock number 390-9663
관련된 링크들
- Phoenix Contact DFK-MC 1.5/2-GF-3.8 Series Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1829345
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1829358
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/12-GF-3.81 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/6-GF-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/5-GF-3.81 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- Phoenix Contact DFK-MC 1.5/8-GF-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row
