TE Connectivity Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1986371-2
- RS 제품 번호:
- 710-9113
- 제조사 부품 번호:
- 1986371-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
75개 더 담고 ₩1,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩2,420.00
일시적 품절
- 2026년 11월 23일 부터 203 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 74 | ₩2,420.00 | - |
| 75 - 149 | ₩2,400.00 | ₩1,500.00 |
| 150 + | ₩2,340.00 | ₩12,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 710-9113
- 제조사 부품 번호:
- 1986371-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | UL 94-V0, RoHS | |
| Width | 19.2mm | |
| Depth | 10.35mm | |
| Length | 14mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals UL 94-V0, RoHS | ||
Width 19.2mm | ||
Depth 10.35mm | ||
Length 14mm | ||
- COO (Country of Origin):
- IT
TE Connectivity 3.5mm Left Hand Terminal Block Plug Connectors
Left hand Terminal Block plug connectors with a 3.5mm pitch and side wire entry that mate with 3.5mm unshrouded Terminal Block headers (see stock number 782-5392 typically). These 3.5mm left hand Terminal Block plug connectors are end to end stackable and have M2 rising screw clamp Terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.5mm pluggable Terminal Block connectors are MADE from green PA 6.6.
TE Connectivity 3.5mm Two Part Terminal Blocks
Approvals
UL 94-V0
관련된 링크들
- TE Connectivity Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1-1986371-2
- TE Connectivity Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1986371-8
- TE Connectivity Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1986371-4
- TE Connectivity Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986371-6
- TE Connectivity Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1-1986371-0
- TE Connectivity Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row