TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩18,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 375 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 3,200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 35₩3,768.00₩18,840.00
40 - 195₩3,692.00₩18,460.00
200 +₩3,584.00₩17,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
361-7689
제조사 부품 번호:
282836-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Standards/Approvals

No

Series

Buchanan

Length

20mm

Width

10mm

Depth

8.2mm

TE Connectivity 5.0mm TERMI-BLOK Series Low Profile PCB Terminal Blocks with Interlock


TE’s ’TERMI-BLOK’ series is a low profile PCB mount terminal block with a 5mm centreline, side wire entry and M3 screw clamp terminals that accept a wire size range of 30 to 16 AWG(.05-1.3mm). These 5.0mm low profile PCB terminal blocks also have an interlocking feature. They’re made from a premium green polyamide 6.6 GF.

These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.

Features and Benefits:


• High quality build quality

• Small and low profile design

• Operating temperature of -40°c to +110°c

• Interlocking feature

• Can be side stacked

These blocks have a ’M3’ screw.


RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors


Approvals

UL File no. E60677, CSA File no. LR7189

관련된 링크들