Phoenix Contact FRONT-MC Series PCB Connector, 3-Contact, 3.81 mm Pitch, 1 Row, 1850864

Subtotal (1 pack of 250 units)*

₩2,663,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
250 +₩10,654.00₩2,663,450.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-7820
제조사 부품 번호:
1850864
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

3

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Series

FRONT-MC

Width

21.82mm

Length

21.7mm

Depth

12.3mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and is green in color, supporting a nominal current of 8 A and a rated voltage (III/2) of 160 V. It features tin contact surfaces and socket connection type, with 3 potentials arranged in a single row with 3 positions and connections. The connector belongs to the FRONT-MC 1.5/..-STF product range with a pitch of 3.81 mm. The connection method is front screw connection, with L Slotted screw heads, and a conductor/PCB connection direction of 0°.

Well-known connection principle allows worldwide use

Low temperature rise, thanks to maximum contact force

Screwable flange for superior mechanical stability

관련된 링크들