Phoenix Contact PCB Connector Accessory, 6-Contact, 5 mm Pitch, 1 Row, 1999932
- RS 제품 번호:
- 284-1947
- 제조사 부품 번호:
- 1999932
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-1947
- 제조사 부품 번호:
- 1999932
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 56.16mm | |
| Depth | 27.5mm | |
| Length | 15mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector Accessory | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 630V | ||
Width 56.16mm | ||
Depth 27.5mm | ||
Length 15mm | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector employs a well known connection principle, enabling its universal use worldwide. With integrated double steel spring provides additional safety in the event of temperature and power fluctuations. This PCB connector has 600 V UL approval in the smallest of dimensions.
RoHS compliant
Low temperature rise
Screwable flange
Allows connection of two conductors
관련된 링크들
- Phoenix Contact PCB Connector Accessory, 5-Contact, 5 mm Pitch, 1 Row, 1975105
- Phoenix Contact PCB Connector Accessory, 13-Contact, 5 mm Pitch, 1 Row, 1974847
- Phoenix Contact PCB Connector Accessory, 9-Contact, 3.5 mm Pitch, 1 Row, 1863220
- Phoenix Contact PCB Connector Accessory, 16-Contact, 2.54 mm Pitch, 2 Row, 1844633
- Phoenix Contact PCB Connector Accessory, 3-Contact, 5.08 mm Pitch, 1 Row, 1952034
- Phoenix Contact PCB Connector Accessory, 12-Contact, 3.81 mm Pitch, 1 Row, 1827075
- Phoenix Contact PCB Connector Accessory, 12-Contact, 3.5 mm Pitch, 1 Row, 1847220
- Phoenix Contact PCB Connector Accessory, 10-Contact, 5.08 mm Pitch, 1 Row, 1962639