Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory, 1812539
- RS 제품 번호:
- 265-7403
- 제조사 부품 번호:
- 1812539
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 265-7403
- 제조사 부품 번호:
- 1812539
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-15-1:2008-05, IEC 60512-5-1:2002-02, IEC 60999-1:1999-11, IEC 60664-1:2007-04, ISO 6988:1985-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02 | |
| Series | COMBICON Connectors S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Colour Black | ||
Standards/Approvals IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-15-1:2008-05, IEC 60512-5-1:2002-02, IEC 60999-1:1999-11, IEC 60664-1:2007-04, ISO 6988:1985-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02 | ||
Series COMBICON Connectors S | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has rated voltage 160 V, 8 A nominal current and silver contact surface, push-in spring connection with black color.
Female connector
Copper alloy contact material
관련된 링크들
- Phoenix Contact COMBICON Connectors M Series PCB Connector Accessory, 1779990
- Phoenix Contact COMBICON Connectors XS Series PCB Connector Accessory, 1821119
- Phoenix Contact COMBICON Connectors Special Series PCB Connector Accessory, 1714070
- Phoenix Contact COMBICON Connectors M Series PCB Connector Accessory, 1779848
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory, 1777862
- Phoenix Contact COMBICON Connectors S Series PCB Connector Accessory
- Phoenix Contact COMBICON Connectors L Series PCB Connector Accessory
- Phoenix Contact COMBICON Series PCB Connector Accessory, 1776126