RS PRO Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 Box of 5 units)*

₩25,614.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩25,614.00₩5,122.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4304
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

14AWG

Colour

Green

Wire Connection Method

Screw Clamp

Voltage

400V

Length

35.36mm

Width

19.3mm

Standards/Approvals

UL Recognised EN 61984, RoHS

COO (Country of Origin):
IT

RS PRO Pluggable Terminal Blocks – 22-14 AWG, 7 Pole


The efficient plug-in system of these RS PRO pluggable terminal blocks dramatically reduces the time required for wiring tasks. Whether you're working on large-scale projects or intricate circuitry, the quick and secure connections provided by the plug-in terminal blocks boost productivity.

Why Would You Choose These Terminal Blocks


The RS PRO pluggable terminal blocks are constructed from a PA 66 premium material with a UL94V0 flammable rating, ensuring excellent performance even in harsh operating conditions. Whether it's control panels, machinery, lighting installations, or any other electrical application, the pluggable terminal blocks provide a versatile and reliable solution for a wide range of projects.

Features and Benefits


  • Pluggable

  • Pitch 5.08 mm

  • 2.5 mm2 – 14 AWG

  • 12 A – 400 V

  • 7 poles

  • Cage Clamp – Zinc plated brass

  • Screw thread: M3 – Zinc plated steel

  • Green

  • Applications


  • Control Panels

  • Lighting installations

  • 관련된 링크들