Phoenix Contact SPTA-THR Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1071208

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
228-7032
제조사 부품 번호:
1071208
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Number of Rows

1

Current

13.5A

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

320V

Series

SPTA-THR

Length

11.6mm

Depth

15.07mm

Standards/Approvals

No

Width

40.16mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.

Ambient temperature (operation) -40 °C to 105 °C

Insulating material LCP GF

Rated voltage (III/2) 320 V

관련된 링크들