Weidmüller LSF Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 1824990000
- RS 제품 번호:
- 227-8367
- 제조사 부품 번호:
- 1824990000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tube of 13 units)*
₩68,614.00
일시적 품절
- 2027년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* |
|---|---|---|
| 13 - 26 | ₩5,278.00 | ₩68,620.00 |
| 39 - 182 | ₩5,172.00 | ₩67,242.00 |
| 195 + | ₩5,070.00 | ₩65,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 227-8367
- 제조사 부품 번호:
- 1824990000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Depth | 14.75mm | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Series | LSF | |
| Width | 42.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Depth 14.75mm | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Series LSF | ||
Width 42.3mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.62mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
관련된 링크들
- Weidmüller LSF Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 8-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1824950000
- Weidmüller LSF Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1824980000