Weidmüller LSF Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩6,860.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩6,860.00
10 - 99₩6,560.00
100 +₩6,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
227-8245
제조사 부품 번호:
1473580000
제조업체:
Weidmüller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

17.5A

Minimum Wire Size mm²

0.13mm²

Housing Material

Fibreglass Liquid Crystal Polymer

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

500V

Standards/Approvals

CSA, IEC, UL

Width

14.2mm

Series

LSF

Depth

10.5mm

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

관련된 링크들