Phoenix Contact MC 1.5/6-ST-3.81 Series Pluggable Terminal Block, 6-Contact, 3.81 mm Pitch, 1 Row, 1803617

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩46,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,185 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 245₩9,316.00₩46,580.00
250 - 995₩8,940.00₩44,700.00
1000 +₩8,576.00₩42,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-4692
Distrelec 제품 번호:
304-28-530
제조사 부품 번호:
1803617
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Standards/Approvals

No

Depth

15mm

Length

25.6mm

Series

MC 1.5/6-ST-3.81

Width

23.65mm

제외

COO (Country of Origin):
DE

Phoenix Contact Pluggable Terminal Block, 1 Row, 8A Current Rating - MC 1,5/ 6-ST-3,81 - 1803617


Need to pack more components into your board-mounted setup? Link them up with this Phoenix Contact pluggable terminal block. By connecting it with a PCB-mounted header (such as 883-3397), you can bridge the gap between devices without the hassle of extra wiring. Six contacts are on hand to hook up multiple circuits, letting you breeze through system assembly. Slotting the unit into busy spaces is no problem, thanks to its 3.81mm pitch. Tin-plated copper alloy contacts mean signals move along briskly.

As the block solders securely to a cable, it holds on tight to avoid disruptive disconnections caused by movement. Screw terminals with built-in tension sleeves ease the strain on your conductor, keeping it in good working order for longer. Sudden impacts are no match for this component's hard-wearing PA housing. Thanks to the plug's polarising keys, it only mates when properly lined up to give you reliable connections.

Features & Benefits


• Passes IEC 60068-2-6 tests to indicate resistance to disruptive vibrations

• Meets IEC 60512-3-1 standards for electrical insulation, cutting exposure to dangerous loads

• Stands surge voltages up to 2.5kV, minimising risk of hardware damage from power faults

Approvals

UL (E60425); CSA (LR13631)

관련된 링크들