Phoenix Contact MKDS 1/8-3.81 Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1727078

대량 구매 할인 받기

375개 더 담고 ₩72,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩35,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 295 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 370₩7,092.00₩35,460.00-
375 - 1995₩6,900.00₩34,500.00₩72,000.00
2000 +₩6,612.00₩33,060.00₩960,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-4399
Distrelec 제품 번호:
304-28-514
제조사 부품 번호:
1727078
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

160V

Series

MKDS 1/8-3.81

Length

7.3mm

Standards/Approvals

No

Width

30.47mm

Depth

8.5mm

COO (Country of Origin):
DE

Phoenix Contact PCB Terminal Strip, 3.81 mm Pitch, 8 Way - MKDS 1/ 8-3,81 - 1727078


This PCB (printed circuit board) terminal block is part of the trusted Phoenix Contact COMBICON range. It has screw connections with an integrated screw-locking system. This prevents wires from being accidentally disengaged and eliminates the need for retightening. The component suits a slotted-head screwdriver and is commonly used in automation applications.

The single-row, eight-contact unit is attached to a PCB using wave soldering technology. This provides a quick join with high levels of mechanical and electrical reliability. Its solder pins are separate from the terminal sleeve to stop wires from breaking and improve strain relief on connections. Low temperature rise ensures your PCB won't overheat, either.

This unit poses a low fire risk and has a UL (Underwriters Laboratory) 94 V-0 rating, meaning flames will extinguish within 10 seconds in the event of a fire.

• Current rating of 12 A

• Voltage rating of 300 V

• Straight body orientation

• Through-hole mounting type

• Screw-type termination method

• Pitch of 3.81 mm

• Dimensions of 30.47 (length) x 8.5 (width) x 7.3 mm (depth)

Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks


COMBICON MKDS PCB terminal blocks are small and compact in design.

Features and Benefits


• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)

• Reliable strain relief due to separate solder pin and terminal sleeve

• Rated at 200 V/12 A

• Polyamide 6.6 Krilen UL94V0

Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks


Approvals

UL (E60425), CSA (LR13631)

관련된 링크들