Weidmüller SVF Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row
- RS 제품 번호:
- 214-4510
- 제조사 부품 번호:
- 1060850000
- 제조업체:
- Weidmüller
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩23,580.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 11 | ₩23,580.00 |
| 12 - 22 | ₩23,040.00 |
| 23 + | ₩22,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-4510
- 제조사 부품 번호:
- 1060850000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 36A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide Powder-Filled with Glass Particles | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Voltage | 600V | |
| Width | 31.36mm | |
| Series | SVF | |
| Depth | 44.7mm | |
| Standards/Approvals | CSA, cURus | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 36A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide Powder-Filled with Glass Particles | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Voltage 600V | ||
Width 31.36mm | ||
Series SVF | ||
Depth 44.7mm | ||
Standards/Approvals CSA, cURus | ||
- COO (Country of Origin):
- DE
Weidmuller SVF Series Pluggable Terminal Block, 4 Contacts, 57A Current Rating - 1060850000
This pluggable Terminal Block is designed for efficient PCB mounting and connectivity. Featuring a 7.62mm pitch, it effectively accommodates wire sizes from 24 to 10 AWG. Constructed from copper alloy, this high current Terminal Block operates reliably under voltage ratings of up to 1000V.
Features & Benefits
• Utilises PUSH IN connection technology for quick assembly
• Rated for 57A current handling for demanding requirements
• Touch-safe design protects against reverse voltages
• Single-row format saves space on PCB layouts
• Compatible with solid and stranded wires for versatility
• Insulated for safe operation in accordance with IEC and UL standards
Applications
• Ideal for use in automation systems and control panels
• Suitable for connection in electrical equipment and machinery
• Used for power distribution and drive technologies
• Recommended for mechanical and electrical installations
What are the installation requirements for this Terminal block?
The Terminal Block features a pitch of 7.62mm and requires a PCB with a maximum wall thickness of 2mm. It suits a clamping range of 0.5 to 10 mm² for various wire sizes.
How does its current rating influence selection for applications?
This Terminal Block supports a current rating of 57A, making it suitable for high current applications in industrial and automation settings where robust connectivity is essential.
What type of wires can be securely attached to this Terminal block?
It can connect a range of wire sizes from 24 to 10 AWG, supporting both stranded and solid wire types for flexible application needs.
관련된 링크들
- Weidmüller SVF Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row, 1060850000
- Weidmüller SVF Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row
- Weidmüller SVF Series PCB Connector, 3-Contact, 7.62 mm Pitch, 1 Row, 1060840000
- Weidmüller SVF Series PCB Connector, 2-Contact, 7.62 mm Pitch, 1 Row, 1060830000
- Weidmüller SVF Series PCB Connector, 5-Contact, 7.62 mm Pitch, 1 Row, 1060870000