Wurth Elektronik 3405 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691340500005
- RS 제품 번호:
- 190-9422
- 제조사 부품 번호:
- 691340500005
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 190-9422
- 제조사 부품 번호:
- 691340500005
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Width | 15.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 18.2mm | |
| Length | 35.56mm | |
| Series | 3405 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Width 15.1mm | ||
Standards/Approvals RoHS | ||
Depth 18.2mm | ||
Length 35.56mm | ||
Series 3405 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
관련된 링크들
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691340500005
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691340500002
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 691340500003
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 691340500007
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691340500004
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 691340500012
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691340500008
- Wurth Elektronik 3405 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691340500006