Wurth Elektronik, 2.5mm Pitch, 381, 6 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- RS 제품 번호:
- 163-1774
- 제조사 부품 번호:
- 691381000006
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 163-1774
- 제조사 부품 번호:
- 691381000006
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
Wurth 2.5mm Pitch Two Part Terminal Blocks
관련된 링크들
- Wurth Elektronik, 2.5mm Pitch, 381, 5 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- Wurth Elektronik, 2.5mm Pitch, 381, 2 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,
- Wurth Elektronik 381 Series Pluggable Terminal Block, 6-Contact, 2.5 mm Pitch, 1 Row, 691381000006
- Wurth Elektronik, 3.5mm Pitch, 3611, 5 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- Wurth Elektronik, 3.81mm Pitch, 361, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- Wurth Elektronik, 5.08mm Pitch, 351, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- Wurth Elektronik, 5.08mm Pitch, 351, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,
- Wurth Elektronik, 3.5mm Pitch, 3611, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,