WAGO 234 Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 234-207
- RS 제품 번호:
- 225-184
- 제조사 부품 번호:
- 234-207
- 제조업체:
- WAGO
Subtotal (1 Box of 60 units)*
₩703,580.00
일시적 품절
- 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩703,580.00 | ₩11,726.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-184
- 제조사 부품 번호:
- 234-207
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Width | 19.7mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Depth | 14.4mm | |
| Series | 234 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Width 19.7mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Depth 14.4mm | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless connectivity and operational efficiency. With its innovative push button mechanism and CAGE CLAMP connection technology, the product ensures quick and easy wiring for both solid and fine stranded conductors. The compact dimensions and lightweight design make it ideal for space constrained applications, while the robust construction promises high mechanical stability on printed circuit boards.
Tool free operation enhances efficiency during assembly
High mechanical stability supports long term durability
Multiple conductor compatibility allows for versatile usage
Push button actuation simplifies field wiring tasks
Available in grey to seamlessly blend with various components
Manufactured according to stringent international safety standards
관련된 링크들
- WAGO 234 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 234-507
- WAGO 234 Series PCB Terminal Block, 36-Contact, 2.5 mm Pitch, 1 Row, 234-236
- WAGO 234 Series PCB Terminal Block, 24-Contact, 2.54 mm Pitch, 1 Row, 234-524
- WAGO 234 Series PCB Terminal Block, 48-Contact, 2.54 mm Pitch, 1 Row, 234-548
- WAGO 234 Series PCB Terminal Block, 12-Contact, 2.5 mm Pitch, 1 Row, 234-212
- WAGO 234 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 234-503
- WAGO 234 Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 234-203
- WAGO 234 Series PCB Terminal Block, 10-Contact, 2.5 mm Pitch, 1 Row, 234-210