WAGO 711 Series Pluggable Terminal Block, 6-Contact, 2 Row, 711-136

Subtotal (1 Box of 25 units)*

₩763,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩763,040.00₩30,522.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-781
제조사 부품 번호:
711-136
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

6

Current

25A

Number of Rows

2

Housing Material

Polyamide 66

Orientation

Straight

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

80V

Series

711

Width

45mm

Standards/Approvals

C22.2 No. 158, EN 60998, UL 1059

Depth

23.5mm

제외

COO (Country of Origin):
DE
The Wago Transformer Terminal Block is designed to offer superior connectivity and reliability for professionals in various sectors. With six poles featuring CAGE CLAMP connection technology, it allows for quick and efficient wiring, ensuring secure connections without the need for tools. Its sleek, grey design adds a modern touch to any installation while maintaining optimal performance under challenging conditions.

Polyamide insulation offers superior fire resistance

Compliant with RoHS regulations ensuring eco friendliness

Multiple certifications provide assurance of quality and safety

Versatile connection types support various setups and configurations

Lightweight construction enhances portability and ease of handling

관련된 링크들