WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-131
- RS 제품 번호:
- 223-775
- 제조사 부품 번호:
- 711-131
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩151,800.00
일시적 품절
- 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩151,800.00 | ₩1,518.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-775
- 제조사 부품 번호:
- 711-131
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | Pluggable Terminal Block | |
| Current | 25A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 23.5mm | |
| Series | 711 | |
| Standards/Approvals | UL 1059, EN 60998, C22.2 No. 158 | |
| Width | 7.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 1 | ||
Product Type Pluggable Terminal Block | ||
Current 25A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Depth 23.5mm | ||
Series 711 | ||
Standards/Approvals UL 1059, EN 60998, C22.2 No. 158 | ||
Width 7.5mm | ||
제외
- COO (Country of Origin):
- DE
The Wago Transformer Terminal Block is designed for precision and reliability, featuring a CAGE CLAMP connection that ensures a secure grip on conductors. With its lightweight polyamide housing and compact dimensions, it easily integrates into various applications while providing exceptional performance. The device boasts a robust construction tailored to meet high safety standards, making it ideal for demanding electrical environments.
Constructed from durable polyamide material for excellent thermal and chemical resistance
Lightweight design contributes to ease of handling and installation
Overvoltage category III and Pollution degree 3 rating ensure suitability for demanding applications
Complies with international standards guaranteeing reliability and safety in operation
RoHS compliant demonstrating a commitment to environmentally sustainable practices
관련된 링크들
- WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-183
- WAGO 711 Series Pluggable Terminal Block, 5-Contact, 2 Row, 711-185
- WAGO 711 Series Pluggable Terminal Block, 7-Contact, 2 Row, 711-187
- WAGO 711 Series Pluggable Terminal Block, 8-Contact, 2 Row, 711-188
- WAGO 711 Series Pluggable Terminal Block, 3-Contact, 2 Row, 711-173
- WAGO 711 Series Pluggable Terminal Block, 1-Contact, 2 Row, 711-126
- WAGO 711 Series Pluggable Terminal Block, 7-Contact, 2 Row, 711-177
- WAGO 711 Series Pluggable Terminal Block, 9-Contact, 2 Row, 711-179