WAGO 741 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 741-603

Subtotal (1 Box of 40 units)*

₩538,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩538,200.00₩13,456.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-429
제조사 부품 번호:
741-603
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

10.16mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Wire Connection Method

Cage Clamp

Colour

Orange

Voltage

63V

Standards/Approvals

No

Depth

12.8mm

Width

26.82mm

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block integrates advanced push button CAGE CLAMP technology, ensuring versatile connectivity and ease of installation. Designed for robust applications, it features a durable orange housing that accommodates three poles with a pin spacing of 10.16 mm. The innovative push button design allows for quick and user friendly wiring without the need for additional tools, enhancing efficiency in complex setups. Its compact dimensions and thoughtful engineering make it perfect for tight spaces while meeting stringent standards for electrical and environmental compliance, including RoHS certification.

Constructed with polyamide for strong insulation properties

Meets IEC/EN 60664 1 electrical safety standards

Compliant with EU directives and RoHS regulations

Includes multiple pole number configurations for varied use cases

Intended for printed circuit board applications ensuring adaptability

관련된 링크들