WAGO 741 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 741-205

Subtotal (1 Box of 40 units)*

₩788,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩788,680.00₩19,716.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-283
제조사 부품 번호:
741-205
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

5

Product Type

PCB Connector

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

25V

Standards/Approvals

No

Series

741

Width

26.9mm

Depth

12.8mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers a robust solution for various electronic applications. Designed with push button technology, it simplifies conductor connections, making installation both swift and efficient. The compact structure ensures a space saving fit on your printed circuit board while maintaining a strong and secure connection through high quality materials. With noteworthy compliance to international standards and a wide operational temperature range, this terminal block is engineered to withstand challenging environments.

Test slot accommodates test pins for easy diagnostics

Versatile for use with solid and fine stranded conductors

Compact design optimises space on PCB layouts

RoHS compliant for environmentally responsible manufacturing

Suitable for applications within varying pollution degrees

Approved for use in challenging environments ensuring durability

Material choice delivers strength and thermal resilience

관련된 링크들