WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 250-102/000-012
- RS 제품 번호:
- 221-687
- 제조사 부품 번호:
- 250-102/000-012
- 제조업체:
- WAGO
Subtotal (1 Box of 140 units)*
₩130,180.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩130,180.00 | ₩930.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-687
- 제조사 부품 번호:
- 250-102/000-012
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Orange | |
| Voltage | 160V | |
| Width | 8.5mm | |
| Series | 250 | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA C22.2 | |
| Depth | 12mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Orange | ||
Voltage 160V | ||
Width 8.5mm | ||
Series 250 | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA C22.2 | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for optimal performance in demanding electrical applications, incorporating push button technology for user friendly operation. Engineered with a 1.5 mm² solid or finely stranded conductor connection, its unique Push in CAGE CLAMP technology eases installation while ensuring reliability. This orange terminal strip is not only compact but also ensures efficient wiring with its 45° conductor entry angle.
Compact design supports space saving wiring solutions
Versatile colour options cater to diverse configuration needs
High quality materials ensure durability and reliability in demanding applications
Designed for easy compatibility with fine stranded conductors
Offers two clamping units for secure connections
Solder pin arrangements allow for efficient PCB integration
관련된 링크들
- WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-124/000-012
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-209/000-012
- WAGO 250 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 1 Row, 250-204/000-012
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-012
- WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-210/000-012
- WAGO 250 Series PCB Connector, 4-Contact, 3.5 mm Pitch, 3 Row, 250-104/000-012
- WAGO 250 Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 250-110/000-012
- WAGO 250 Series PCB Connector, 13-Contact, 3.5 mm Pitch, 1 Row, 250-113/000-012