WAGO 255 Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 255-407
- RS 제품 번호:
- 221-638
- 제조사 부품 번호:
- 255-407
- 제조업체:
- WAGO
Subtotal (1 Box of 30 units)*
₩451,980.00
일시적 품절
- 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩451,980.00 | ₩15,066.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-638
- 제조사 부품 번호:
- 255-407
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Depth | 18.3mm | |
| Width | 37.9mm | |
| Series | 255 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Standards/Approvals No | ||
Depth 18.3mm | ||
Width 37.9mm | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block redefines efficiency with its advanced push button actuation and versatile CAGE CLAMP connection. Specifically designed for seamless in field wiring, it offers a robust and user friendly solution for electrical connections. The product features a 7 pole configuration with a convenient design that supports both metric and inch pin spacing, making it adaptable to various wiring needs. Constructed with high quality materials that ensure reliability, it withstands demanding environments with additional safety certifications for Ex applications.
Accommodates various conductor types and sizes for enhanced versatility
Built with a sturdy insulation material to ensure long lasting performance
Meets strict environmental compliance standards for added peace of mind
Integrates seamlessly with a range of compatible accessories for complete connectivity solutions
Incorporates a compact size allowing for efficient space management in installations
관련된 링크들
- WAGO 255 Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 255-405
- WAGO 255 Series PCB Connector, 48-Contact, 5.08 mm Pitch, 1 Row, 255-448
- WAGO 255 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 1 Row, 255-406
- WAGO 255 Series PCB Connector, 2-Contact, 5.08 mm Pitch, 2 Row, 255-402
- WAGO 255 Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 255-404
- WAGO 255 Series PCB Connector, 12-Contact, 5.08 mm Pitch, 1 Row, 255-412
- WAGO 255 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row, 255-409
- WAGO 255 Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 255-416