WAGO 250 Series PCB Connector, 19-Contact, 3.5 mm Pitch, 1 Row, 250-219

Subtotal (15 units, in boxes of 15)*

₩116,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩116,400.00₩7,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-300
제조사 부품 번호:
250-219
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

19

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Voltage

25V

Series

250

Standards/Approvals

No

Width

68mm

Depth

12mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block delivers unparalleled performance and reliability for your electronic connections. Designed for efficiency, this model incorporates innovative push in termination technology, enabling quick and secure connections for both solid and fine stranded conductors. Its compact design, complemented by a 3.5 mm pin spacing, ensures space optimisation on printed circuit boards, making it an ideal choice for modern circuitry demands.

Constructed from polyamide for superior durability and heat resistance

Provides a clamping unit capacity of 19 for flexible connections

Incorporates a 45° conductor entry angle for simplified wiring

Optimised for use with ferrules allowing for versatile termination options

Complies with RoHS standards ensuring environmental safety

관련된 링크들