WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 250-103

Subtotal (1 Box of 100 units)*

₩142,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩142,120.00₩1,422.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-795
Distrelec 제품 번호:
304-37-634
제조사 부품 번호:
250-103
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push-in

Voltage

160V

Depth

12mm

Series

250

Width

12mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB Terminal Block revolutionises your wiring experience with its innovative push in technology, ensuring secure connections with ease. Designed for a hassle free installation, this product features a 3 pole configuration and a 3.5 mm pin spacing, making it perfect for various applications. The intelligent design allows for both solid and fine stranded conductors, accommodating a wide range of wire sizes while maintaining reliability. Its robust construction is further enhanced by a grey polyamide housing that is both heat and chemical resistant, ensuring durability in demanding environments.

Push in connection technology promotes quick and secure installations

Capable of accommodating both solid and fine stranded conductors

Robust polyamide housing withstands high temperatures and harsh chemicals

Offers easy conductor access for efficient wiring processes

Complies with international safety standards for added assurance

Available in multiple configurations to suit diverse circuit requirements

Customisable colour options enhance aesthetic appeal and identification

관련된 링크들