WAGO 893 Series Pluggable Terminal Block, 1-Contact, 1 Row, 893-261

Subtotal (1 Box of 50 units)*

₩3,679,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩3,679,500.00₩73,590.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-612
제조사 부품 번호:
893-261
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

1

Product Type

Pluggable Terminal Block

Current

3A

Number of Rows

1

Minimum Wire Size mm²

1.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Grey

Voltage

5V

Depth

21mm

Width

41mm

Standards/Approvals

IEC/EN 60664-1

Series

893

COO (Country of Origin):
CH
The Wago Supply Module represents a leap forward in electrical installation technology, engineered for those who demand reliability and speed. Perfectly suited for flat cables, this 2 pole device is designed for use in a variety of applications, making it an ideal choice for modern grid and flush mount lighting systems. With an emphasis on safety and ease of use, the module features advanced mismating protection, ensuring a hassle free installation.

Engineered for both high and low temperature operations

Designed to maximise assembly efficiency on site

Exclusively utilises maintenance free spring pressure connection technology

Constructed from high quality materials for enhanced durability

Compliant with RoHS for environmentally responsible use

Includes provisions for easy connection and termination of conductors

관련된 링크들